Omron D2HW-BR271D

Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever PC Pins 2A 125VAC 42VDC 1.8N Thru-Hole
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-BR271D.

IHS

Datasheet11 pages14 years ago
Datasheet8 pages14 years ago

Omron

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
-5.80%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 12VDC 1.9mm THROUGH HOLE-RIGHT ANGLE
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 2A 125VAC 42VDC 0.65N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 2A 125VAC 42VDC 0.5N Thru-Hole
PanasonicABJ1512609
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.64N Thru-Hole PC Pins Automotive Carton/Case
PanasonicABJ1510609
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pin 2A 125V 30V 1.96N
PanasonicABJ151460
Switch Snap Action SPDT Simulated Roller Lever PC Pins Through Hole 2A 125VAC 30VDC 1.96N

Descriptions

Descriptions of Omron D2HW-BR271D provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever PC Pins 2A 125VAC 42VDC 1.8N Thru-Hole
Omron D2HW-BR271D Subminiature Basic Switch Waterproof SPDT FormC
SWITCH SNAP ACT SPDT 100MA 125V
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 8.9mm, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Leaf Lever Actuator, Through Hole-straight
MICROSWITCH, SEALED, SIM ROLL LEAF, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Simulated Roller Leaf Lever; Switch Operation:Snap Action; Operating Force Max:1.8N; Contact Current Max:2A; Switch Terminals:PCB; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBR271D