Omron D2GW-SC03M

Sealed Switch, Wire Leads, Spst-no, Off-on, 1.2N, Pin Plunger, D2GW Series
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2GW-SC03M.

Sager Electronics

Datasheet9 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron D2GW-SC03M provided by its distributors.

SEALED SWITCH, WIRE LEADS, SPST-NO, OFF-ON, 1.2N, PIN PLUNGER, D2GW SERIES
Omron D2GW-SC03M Micro Switch IPX7 Rated Compact Design High Durability
SNAP-ACTN SWSPST-NOPIN PLGR CHASS MTSEALDULTRA SUBMIN
AUTOMOTIVE SWITCHES ULTRA SUBMINATURE BASIC SWITCH
D2GW Sealed Ultra Subminiature Basic Switch
Micro IP67 Pin SPST-NO 8x6x5mm
Microsw, Spst-No, 0.01A, 13.5Vdc, 1.2N; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spst-No; Switch Terminals:Wire Leaded; Contact Current Max:10Ma; Contact Voltage Dc Nom:13.5V Rohs Compliant: Yes |Omron Electronic Components D2GW-SC03M
D2GW-SC03M, OMRON ELECTRONIC COMPONENTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2GWSC03M