Contact Current - DC mA = 100 / Actuator Type = Pin Plunger / Termination Type = Press-Fit / Contact Voltage - DC V = 12 / Width mm = 5.3 / Microswitch Type = Ultra Subminiature / Series = D2EW / Length mm = 7 / Protection Rating = IP67 / Switching Function = ON-(OFF) / Height mm = 8.3 / Contact Configuration = 1NC