Omron D2AW-A062D R

SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2AW-A062D R
$ 1.441
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2AW-A062D R.

Farnell

Datasheet8 pages23 years ago

Sager Electronics

Inventory History

3 month trend:
-1.43%

Descriptions

Descriptions of Omron D2AW-A062D R provided by its distributors.

SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2AW-A062D R
Microswitch, Lever, Spst-Nc, 0.1A, 12Vdc; Microswitch Type:Ultra Subminiature; Microswitch Actuator:Leaf Lever; Contact Configuration:Spst-Nc; Switch Terminals:Solder; Contact Current Max:100Ma; Contact Voltage Dc Nom:12V; Product Rohs Compliant: Yes |Omron D2AW-A062D R
Actuation Force N = 2 / Microswitch Type = Ultra Subminiature / Protection Rating = IP67 / Contact Configuration = 1NC / Termination Type = Radial Leads / Contact Voltage - DC V = 12 / Contact Current - DC mA = 100 / Width mm = 5.3 / Length mm = 13.3 / Series = D2AW / Switching Function = Momentary Function / Height mm = 7 / Actuator Type = Hinge Lever

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2AW-A062D-R
  • D2AW-A062DR
  • D2AWA062DR