Omron D2AW-A002D R

Switch Snap Action N.C. SPST Pin Plunger 0.1A 12VDC 1N Thru-Hole PC Pins
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2AW-A002D R.

Newark

Datasheet8 pages23 years ago

Master Electronics

TME

Inventory History

3 month trend:
-15.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.C. SPST-NC Pin Plunger PC Pins 0.1A 12VDC 1N Thru Hole
Switch Snap Action N.O. SPST Pin Plunger 0.1A 12VDC 1N Thru-Hole PC Pins
Switch Snap Action N.C. SPST-NC Pin Plunger PC Pins 0.1A 12VDC 1N Thru Hole
C&K ComponentsDDS001
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Through Hole-straight
C&K ComponentsDDS003
Snap Acting/Limit Switch, Spst, Momentary, 0.1A, 30Vdc, 2Mm, Solder Terminal, Through Hole-Right
E-SwitchTS10100F070P
Switch Snap Action N.O. SPST Button PC Pins 0.1A 125VAC 48VDC 0.69N Thru-Hole

Descriptions

Descriptions of Omron D2AW-A002D R provided by its distributors.

Switch Snap Action N.C. SPST Pin Plunger 0.1A 12VDC 1N Thru-Hole PC Pins
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 12VDC, 9.1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
MICROSWITCH, PLUNGER, SPST-NC, 0.1A, 12V; Microswitch Type: Ultra Subminiature; Microswitch Actuator: Pin Plunger; Contact Configuration: SPST-NC; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 1
Actuation Force N = 1 / Microswitch Type = Ultra Subminiature / Protection Rating = IP67 / Contact Configuration = 1NC / Termination Type = Radial Leads / Contact Voltage - DC V = 12 / Contact Current - DC mA = 100 / Width mm = 5.3 / Length mm = 13.3 / Series = D2AW / Switching Function = Momentary Function / Height mm = 7 / Actuator Type = Pin Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2AW-A002D-R
  • D2AW-A002DR
  • D2AWA002DR