Omron CS1G-CPU45H

ZEN Logic Module With Display RS485 Communication 1 Port; 12 x Input; 8 x Output
$ 5,514.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CS1G-CPU45H.

JRH Electronics

Datasheet92 pages21 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-05-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-31
LTD Date2026-03-31

Descriptions

Descriptions of Omron CS1G-CPU45H provided by its distributors.

ZEN Logic Module With Display RS485 Communication 1 Port; 12 x Input; 8 x Output
CS1 Series Micro Programmable Logic Controller CPU Module for Basic Systems, USB+RS-232C, 60K steps, 128K words, 5,120 bits (up to 7 expansion racks), 5/DC 0.78A
Operating Voltage Max. V = 5 / Baud Rate Max. Kbps = 64 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 128000 Words / Communication Interface Type = RS-232C / Real-Time Clock = Yes / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 60000 Steps / Series = CS1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS1GCPU45H