Omron CPM2CTS001

Controller; Micro Programmable; Analog I/o; 2 Inputs; 1 Output | Omron Automation CPM2C-TS001
$ 1,037.86
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CPM2CTS001.

Newark

Datasheet66 pages15 years ago

element14

Descriptions

Descriptions of Omron CPM2CTS001 provided by its distributors.

CONTROLLER; MICRO PROGRAMMABLE; ANALOG I/O; 2 INPUTS; 1 OUTPUT | Omron Automation CPM2C-TS001
Temperature Sensing Unit, CPM2C Series, Slimline, 2 Inputs
Temperature Controllers 2 INPUT TEMP.SENSOR THERMOCOUP
TEMPERATURE SENSOR UNIT, 2X J/K THERMOCOUPLE
Temperature Sensor Input Module; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Meter Display Type:-; Ip/Nema Rating:-; Product Range:-; External Depth:65Mm; External Height:90Mmrohs Compliant: Yes |Omron Industrial Automation CPM2C-TS001

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPM2C-TS001