Expansion I/O Modules, 24Vdc; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Meter Display Type:-; Ip/Nema Rating:-; Product Range:-; External Depth:65Mm; External Height:90Mm Rohs Compliant: Yes |Omron Industrial Automation CPM2C-20EDR