774143 Contact expansion Inputs: ability to detect shorts across contacts Outputs: 8 N/O, 1 N/C UB 110 - 120 V AC, width: 90 mm, Contact block for contact expansion + amplification in connection with safety-related control components.
Digital Inputs = 24 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 16 / Number of Impulse Outputs = 4 / Number of High Speed Counters = 2 / Input/Output Max. = 160 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 16000 Words / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = No / Program Capacity = 10000 Steps / Series = CP2E