Omron CP2E-N20DT1-D

Programmable Controller Network Model 12 Input 8 Output DC Input/Transistor Output 24V DIN Rail
$ 595.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP2E-N20DT1-D.

Farnell

Datasheet48 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2022-10-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron CP2E-N20DT1-D provided by its distributors.

Programmable Controller Network Model 12 Input 8 Output DC Input/Transistor Output 24V DIN Rail
774029 Safety relay (standalone) Inputs: Single-channel wiring Outputs: 1 N/O, 2 N/C UB 24 V DC, width: 45 mm, integral screw terminals, delay-on energisation pulse timer, pulse times 12 stages from 0 - 300 s.
Digital Inputs = 12 / Digital Input Type = 24 VDC / Digital Output Type = Transistor / Number of Transistor Outputs = 8 / Number of Impulse Outputs = 2 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Load Current mA = 300 / Baud Rate Max. Mbps = 100 / Scan Time ms = 200 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 16000 Words / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Battery Backup = Yes / Program Capacity = 10000 Steps / Series = CP2E

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP2EN20DT1D