I/O option board (only CP1L-EL/EM port 1 or 2), 2 x analog inputs 0 to 10 V, resolution 1:4000 or 0 to 20 mA, resolution 1:2000, 2 x analog outputs 0 to 10 V, resolution 1:4000
BOARD, ANALOGUE I/O; No. of Modules:1; Voltage Rating:10V; Current Rating:20mA; Supply Voltage V DC:10V; Board Mounting:(Not Available); SVHC:No SVHC (20-Jun-2013); Accessory Type:Analogue I/O Option Board; For Use With:CP1L-EM, EL ;RoHS Compliant: Yes