BOARD, ANALOGUE INPUT; No. of Modules:1; Current Rating:20mA; Supply Voltage V DC:10V; Board Mounting:-; SVHC:No SVHC (20-Jun-2013); Accessory Type:Analogue Input Option Board; For Use With:CP1L-EM, EL Series CPU Unit Option Board ;RoHS Compliant: Yes