Omron CP1L-L14DT1-D

PLC, 24 VDC supply, 8 x 24 VDC inputs, 6 x PNP outputs 0.3 A, 5K steps program + 10K words data memory
$ 551.391
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-L14DT1-D.

Master Electronics

Datasheet36 pages8 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-29.50%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Crouzet88970233
I/O EXTENSION MODULE, XR14, 100-240VAC, 8 INPUT, 6 RELAY OUTPUT
Crouzet88970235
Crouzet PLC Expansion Module Input/Output 8 Input, 6 Output 12 V dc 107.6 x 72 x 57.4 mm
Crouzet88970231
Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs
PanasonicAFPX-C14RD
Fp-X Control Unit (In:8, Out:6 Relay), 24V Dc Power Supply
PanasonicAFPX-C14TD
CONTROL UNIT, 24VDC, 3-AXIS, 8 DC INPUTS, 6 NPN OOUTPUTS, 12K PROGRAM SIZE, FP-X
PanasonicAFPX-C14T
CONTROLLER, PLC, FOR FP-X CASSETTES & FP0 EXPANSION UNIT, SUP-V 100-240AC,8MA

Descriptions

Descriptions of Omron CP1L-L14DT1-D provided by its distributors.

PLC, 24 VDC supply, 8 x 24 VDC inputs, 6 x PNP outputs 0.3 A, 5K steps program + 10K words data memory
Cpu 8 In, 6 Out Pnp Dc Ps |Omron Industrial Automation CP1L-L14DT1-D
High Performing Programmable Controller With Embedded Ethernet
PLC PROGRAMMER, 8I/P, 6O/P, 24VDC;
772122 Configurable safe small controllers PNOZmulti 2, safe communication module SafetyNET p RTFL for PNOZ m Bx.
CP1L CPU 24VDC 8x24VDC i/p 6xPNP
CoverGlass Brackt for MX-Z2xxH
OMRON INDUSTRIAL PRODUCTS 12070204
Digital Inputs = 8 / Digital Output Type = Transistor (Sourcing) / Number of Transistor Outputs = 6 / Input/Output Max. = 14 I/O Points / Operating Voltage Min. V = 20.4 / Operating Voltage Max. V = 26.4 / Load Current mA = 300 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 10000 Words / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 5000 Steps / Series = CP1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LL14DT1D