Insulation monitor in the Sigma housing for monitoring the insulation of galvanically isolated supplies. Limit values can be set via display, can be saved on chip card. Relay output: 2 switch contacts. Analogue output: Current 4 - 20 mA and 0 - 10 V DC, supply voltage: 24 - 240 V AC/DC, screw terminals.
Analogue Inputs = 1 / Digital Inputs = 24 / Analogue Input Type = 8-Bit Potentiometer / Digital Output Type = Transistor (Sinking) / Number of Transistor Outputs = 16 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 4 / Input/Output Max. = 40 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 32000 Words / Data Buffer = Battery, for Max. 5 Years / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Termination Type = Screw Terminal, Removable / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 10000 Steps / Series = CP1 Series