Omron CP1L-EM30DT-D

PLC Controllers CP1L-E CPU 18 In 12 NPN Out DC Ethernet
$ 1,025.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-EM30DT-D.

Master Electronics

Datasheet36 pages8 years ago

TME

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.78%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron CP1L-EM30DT-D provided by its distributors.

PLC Controllers CP1L-E CPU 18 In 12 NPN Out DC Ethernet
PLC, 24 VDC supply, 18 x 24 VDC inputs, 12 x NPN outputs 0.3 A, 2 x analog inputs, 10K steps program + 32K words data memory, 1 x Ethernet port
751330 PNOZsigma Safety relay (standalone). Outputs: 2 N/O, 2 N/C, UB 24 - 240 V AC/DC, width: 45 mm Speed-, standstill monitor, proximity switch and/or incremental encoder, display operation push & turn, plug-in spring-loaded terminals, expansion with PNOZsigma Contact expansion.
Analogue Inputs = 2 / Digital Inputs = 18 / Analogue Input Type = 8-Bit Potentiometer / Digital Output Type = Transistor (Sinking) / Number of Transistor Outputs = 12 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 4 / Input/Output Max. = 30 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current A = 1.7 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 32000 Words / Data Buffer = Battery, for Max. 5 Years / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 10000 Steps / Series = CP1 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LEM30DTD