Omron CP1L-EL20DT-D

CP1L Plc Cpu, 24 VDC Supply, 12X 24 VDC Inputs, 8X NPN Outputs 0.3A, 5KSTEPS Program Memory, 1
$ 726.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-EL20DT-D.

Master Electronics

Datasheet36 pages8 years ago

Electro Sonic

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.02%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron CP1L-EL20DT-D provided by its distributors.

CP1L PLC CPU, 24 VDC SUPPLY, 12X 24 VDC INPUTS, 8X NPN OUTPUTS 0.3A, 5KSTEPS PROGRAM MEMORY, 1
PLC, 24 VDC supply, 12 x 24 VDC inputs, 8 x NPN outputs 0.3 A, 2 x analog inputs, 5K steps program + 10K words data memory, 1 x Ethernet port
751177 PNOZsigma Contact expansion. Outputs: 4 N/O, 1 N/C UB 24 V DC, width: 17.5 mm, plug-in spring-loaded terminals. Contact block for contact expansion in connection with safety-related control components. Additional mounting of modules on the right is possible.
Analogue Inputs = 2 / Digital Inputs = 12 / Analogue Input Type = 8-Bit Potentiometer / Digital Output Type = Transistor (Sinking) / Number of Transistor Outputs = 8 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 4 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current A = 1.8 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 10000 Words / Data Buffer = Battery, for Max. 5 Years / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 5000 Steps / Series = CP1 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LEL20DTD