Omron CP1E-NA20DT-D

CP1E-N Plc Cpu, 24 VDC Supply, 12 X 24 VDC Inputs, 8 X NPN Transistor Outputs 0.3A , 2 X Anal
$ 1,093.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-NA20DT-D.

Master Electronics

Datasheet54 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Omron CP1E-NA20DT-D provided by its distributors.

CP1E-N PLC CPU, 24 VDC SUPPLY, 12 X 24 VDC INPUTS, 8 X NPN TRANSISTOR OUTPUTS 0.3A , 2 X ANAL
Plc, Cpu Unit, Transistor O/p, 20 I/o; No. Of Inputs:12; No. Of Outputs:8Outputs; Supply Voltage:24Vdc; Product Range:cp Series Rohs Compliant: Yes
PLC, 24 VDC supply, 12 x 24 VDC inputs, 8 x NPN outputs 0.3 A, 2 x analog inputs, 1 x analog output, resolution 1/6000, 8K steps program + 8K words data memory, RS-232C port
751108 PNOZsigma Contact expansion. Outputs: 2 N/O, 1 semiconductor. UB 24V DC, width: 12.5 mm, plug-in spring-loaded terminals. Contact block for contact expansion in connection with safety-related control components.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1ENA20DTD