Omron CP1E-N60DT-A

CP1E-N Plc Cpu, 100-240 VAC Supply, 36 X 24 VDC Inputs, 24 X NPN Transistor Outputs, 8K Steps
$ 1,246.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N60DT-A.

Sager Electronics

Datasheet54 pages8 years ago
Datasheet34 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron CP1E-N60DT-A provided by its distributors.

CP1E-N PLC CPU, 100-240 VAC SUPPLY, 36 X 24 VDC INPUTS, 24 X NPN TRANSISTOR OUTPUTS, 8K STEPS
PLC Controllers CP1E RS232 36In 24NPN AC Pow
CONTROL LOG 36 IN 24OUT 100-240V
CP1 Series Micro Programmable Logic Controller CPU Module, application model, normal-type, built-in USB + RS-232C + 1 Option ports, 60 points: 36-inputs/24-NPN (transistor sinking) outputs, 180 I/O max capacity, 120-240 VAC
750167 PNOZsigma Contact expansion. Outputs: 3 N/O, 1 N/C. UB 24 V DC, width: 17.5 mm, plug-in terminals of screw type. Contact block for contact expansion expansion in connection with safety-related control components. Additional voltage supply to supply additional contact blocks.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN60DTA