Digital Inputs = 36 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 24 / Input/Output Max. = 180 I/O Points / Operating Voltage Max. V = 24 / Load Current A = 2 / Baud Rate Max. kbps = 115.2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 8000 Words / Communication Interface Type = RS-232C / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 8000 Steps / Series = CP