Omron CP1E-N60DR-A

CP1E-N Plc Cpu, 100-240VAC, 36X 24VDC Inputs, 24X Relay Outputs 2A, 8KSTEPS Program, 8KWORD Da
$ 1,246.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N60DR-A.

Master Electronics

Datasheet54 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Supply Chain

Introduction Date2023-09-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron CP1E-N60DR-A provided by its distributors.

CP1E-N PLC CPU, 100-240VAC, 36X 24VDC INPUTS, 24X RELAY OUTPUTS 2A, 8KSTEPS PROGRAM, 8KWORD DA
PLC, 100-240 VAC supply, 36 x 24 VDC inputs, 24 x relay outputs 2 A, 8K steps program + 8K words data memory, RS-232C port
PLC, CPU UNIT, RELAY O/P, 60 I/O, 240VAC; No. of Inputs:36; No. of Outputs:24Outputs; Supply Voltage:240VAC; Product Range:CP Series; SVHC:No SVHC (12-Jan-2017)
750132 PNOZsigma dual relay expansion for connecting to PNOZ s30, PNOZ mm0.1p and PNOZ mm0.2p, 2 separate channels for each 3 N/O + 1 N/C, plug-in terminals of screw type 1 N/C, plug-in terminals of screw type.
Digital Inputs = 36 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 24 / Input/Output Max. = 180 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 230 / Load Current A = 2 / Baud Rate Max. kbps = 115.2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 8000 Words / Communication Interface Type = RS-232C / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 8000 Steps / Series = CP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1E-N60-DR-A
  • CP1EN60DRA