Omron CP1E-N14DT1-D

CP1E-N Plc Cpu, 24VDC Supply, 8X 24VDC Inputs, 6X PNP Transistor Outputs, 8KSTEPS Program, 8KW
$ 432.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N14DT1-D.

Master Electronics

Datasheet54 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TME

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron CP1E-N14DT1-D provided by its distributors.

CP1E-N PLC CPU, 24VDC SUPPLY, 8X 24VDC INPUTS, 6X PNP TRANSISTOR OUTPUTS, 8KSTEPS PROGRAM, 8KW
Plc, Cpu Unit, Transistor O/p, 14 I/o; No. Of Inputs:8; No. Of Outputs:6Outputs; Supply Voltage:24Vdc; Product Range:cp Series Rohs Compliant: Yes
632067 Safety light guard, Type 4, PL e, hand protection (resolution 30 mm), protected field height 1200 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Digital Inputs = 8 / Digital Input Type = 24 VDC / Digital Output Type = Transistor / Number of Transistor Outputs = 6 / Input/Output Max. = 14 I/O Points / Operating Voltage Max. V = 24 / Load Current mA = 300 / Baud Rate Max. kbps = 115.2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 8000 Words / Communication Interface Type = RS-232C / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Program Capacity = 8000 Steps / Series = CP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN14DT1D