Omron CP1E-N14DT1-A

CP1E-N Plc Cpu, 100-240VAC, 8X 24VDC Inputs, 6X PNP Transistor Outputs, 8KSTEPS Program, 8KWOR
$ 424.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N14DT1-A.

Sager Electronics

Datasheet54 pages8 years ago
Datasheet34 pages8 years ago

Supply Chain

Introduction Date2023-09-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron CP1E-N14DT1-A provided by its distributors.

CP1E-N PLC CPU, 100-240VAC, 8X 24VDC INPUTS, 6X PNP TRANSISTOR OUTPUTS, 8KSTEPS PROGRAM, 8KWOR
Cp1E Rs232 8In, 6Pnp, Ac Power |Omron Industrial Automation CP1E-N14DT1-A
CONTROL LOG 8 IN 6 OUT 100-240V
CP1 Series Micro Programmable Logic Controller CPU Module, application model, normal-type, built-in USB + RS-232C ports, 14 points: 8-inputs/6-PNP (transistor sourcing) outputs, 14 I/O max capacity, 120-240 VAC
632066 Safety light guard, Type 4, PL e, hand protection (resolution 30 mm), protected field height 1050 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN14DT1A