Omron CP1E-N14DR-A

CP1E-N Plc Cpu, 100-240VAC, 8X 24VDC Inputs, 6X Relay Outputs 2A, 8KSTEPS Program, 8KWORD Data
$ 432.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N14DR-A.

Sager Electronics

Datasheet54 pages8 years ago
Datasheet34 pages8 years ago

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron CP1E-N14DR-A provided by its distributors.

CP1E-N PLC CPU, 100-240VAC, 8X 24VDC INPUTS, 6X RELAY OUTPUTS 2A, 8KSTEPS PROGRAM, 8KWORD DATA
PLC Controllers CP1E RS232 8In 6Relay AC Pow
PLC, 100-240 VAC supply, 8 x 24 VDC inputs, 6 x relay outputs 2 A, 8K steps program + 8K wordsdata memory, RS-232C port
PLC PROGRAMMER, 8I/P, 6O/P, 100-240V;
CONTROL LOG 8 IN 6 OUT 100-240V
632062 Safety light guard, Type 4, PL e, hand protection (resolution 30 mm), protected field height 450 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Digital Inputs = 8 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 6 / Input/Output Max. = 14 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 230 / Load Current A = 2 / Baud Rate Max. kbps = 115.2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 8000 Words / Communication Interface Type = RS-232C / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Program Capacity = 8000 Steps / Series = CP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN14DRA