Omron CJ2M-CPU14

PLC Expansion Module Expansion I/O 24 Input; 16 Output 5 V dc 150 x 110 x 50 mm
$ 1,784.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ2M-CPU14.

Master Electronics

Datasheet29 pages15 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-81.68%

Supply Chain

Introduction Date2023-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron CJ2M-CPU14 provided by its distributors.

PLC Expansion Module Expansion I/O 24 Input; 16 Output 5 V dc 150 x 110 x 50 mm
CPU, 30K steps program, 32K words data memory, 32K words x 4 banks EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.
632022 Safety light guard, Type 3, PL d, hand protection (resolution 30 mm), protected field height 450 mm without dead zone, supply voltage 24 V, connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Mbps = 100 / Scan Time us = 1.4 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Programming Language Used = Structured Text (ST) / Programming Language Used = Instruction List / Data Memory = 160000 Words / Communication Interface Type = RS-232C / Communication Interface Type = USB / Real-Time Clock = Yes / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 30000 Steps / Series = CJ2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ2MCPU14