631160 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 1200 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. kbps = 115.2 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Programming Language Used = Structured Text (ST) / Programming Language Used = Instruction List / Data Memory = 32000 Words / Communication Interface Type = RS-232C / Communication Interface Type = USB / Real-Time Clock = Yes / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 5000 Steps / Series = CJ2M