CPU with built-in EtherNet/IP port, 400K steps program, 32K words data memory, 32K words x 25 banks EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.
631159 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 1140 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.