Omron CJ2H-CPU66-EIP

Plc Controllers CJ2 Eip CPU150K Prog 352K Data
$ 7,829.992
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ2H-CPU66-EIP.

JRH Electronics

Datasheet15 pages7 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-57.79%

Supply Chain

Introduction Date2012-07-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-01
LTD Date2026-03-01

Descriptions

Descriptions of Omron CJ2H-CPU66-EIP provided by its distributors.

PLC Controllers CJ2 EIP CPU150K PROG 352K DATA
CPU with built-in EtherNet/IP port, 150K steps program, 32K words data memory, 32K words x 10 banks EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.
631155 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 960 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Programming Language Used = Structured Text (ST) / Programming Language Used = Instruction List / Data Memory = 32000 Words / Communication Interface Type = RS-232C / Communication Interface Type = EtherNet / IP / Communication Interface Type = USB / Real-Time Clock = Yes / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 150000 Steps / Series = CJ

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ2HCPU66EIP