Omron CJ2H-CPU65-EIP

Cj2 Eip Cpu100K Prog, 160K Data |Omron Industrial Automation CJ2H-CPU65-EIP
$ 8,250.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ2H-CPU65-EIP.

Master Electronics

Datasheet15 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron CJ2H-CPU65-EIP provided by its distributors.

Cj2 Eip Cpu100K Prog,160K Data |Omron Industrial Automation CJ2H-CPU65-EIP
CPU with built-in EtherNet/IP port, 100K steps program, 32K words data memory, 32K words x 4 banks EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.
631153 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 840 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Programming Language Used = Structured Text (ST) / Programming Language Used = Instruction List / Data Memory = 32000 Words / Communication Interface Type = RS-232C / Communication Interface Type = EtherNet / IP / Communication Interface Type = USB / Real-Time Clock = Yes / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 100000 Steps / Series = CJ

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ2HCPU65EIP