Omron CJ2H-CPU64

Plc Controllers CJ2 Cpu 50K Pro 160K Data
$ 5,162.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ2H-CPU64.

Master Electronics

Datasheet14 pages16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Omron CJ2H-CPU64 provided by its distributors.

PLC Controllers CJ2 CPU 50K PRO 160K DATA
CPU, 50K steps program, 32K words data memory, 32K words x 4 banks EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.
631150 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 720 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ2HCPU64