Omron CJ1WTC104

Plc Expansion Module, Resistance Thermometer Temperature Control, CJ1W Series
$ 1,382.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1WTC104.

Electro Sonic

Datasheet15 pages14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2023-01-10

Descriptions

Descriptions of Omron CJ1WTC104 provided by its distributors.

PLC EXPANSION MODULE, RESISTANCE THERMOMETER TEMPERATURE CONTROL, CJ1W SERIES
Temperature control module, 2-Platinum resistance Thermometer (Pt100 or JPt100) input, PNP output, heater burnout detection function, 250 mA max at 5/DC
631142 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 300 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1W-TC104
  • CJ1WTC104*