Omron CJ1WTC003

Omron Automation CJ1W-TC003 PLC Expansion Module, Temperature Control, NPN Output, CJ1W Series
$ 1,391.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1WTC003.

Electro Sonic

Datasheet15 pages14 years ago

Supply Chain

Introduction Date2023-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron CJ1WTC003 provided by its distributors.

Omron Automation CJ1W-TC003 PLC Expansion Module, Temperature Control, NPN Output, CJ1W Series
Temperature control module, 2-Thermocouple (J or K) input, NPN output, heater burnout detection function, 250 mA max at 5/DC
Temperature control unit, R/S/K/J/T/L/B thermocouple inputs, transistor (NPN) output, 2 loops, heater burnout detection function
631125 Safety light guard, Type 4, PL e, hand protection (resolution 24 mm), protected field height 900 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1W-TC003
  • CJ1WTC003*