Omron CJ1WNC233

2 Axes, pulse Line Drivr Output |Omron Industrial Automation CJ1WNC233
$ 1,625.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1WNC233.

Sager Electronics

Datasheet10 pages13 years ago

Supply Chain

Introduction Date2022-12-12
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Descriptions

Descriptions of Omron CJ1WNC233 provided by its distributors.

2 Axes, pulse Line Drivr Output |Omron Industrial Automation CJ1WNC233
Position control unit, 2 axes, Line-driver output, 500kHz
Specialty Controllers 2 AXES PULSE LI NE DRIVR Out
Special I/O Unit, position control module, open-loop control by pulse train output/line-driver output, 2-axes, 1-allocated number, 250mA max @ 5/DC
PMMA acrylic tube for sealing and protecting a safety light guard with a length of 135 cm of the series ’PSEN op.../1’.The IP protection class is increased from IP65 to IP67, IP68 and IP69K. TheGore-Tex membrane at the caps prevents the intrusion of dirt and water and internal condensation. The connection cable of the light guard is run through an M16 PG cable screw connection and it prevents the

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1W-NC233