Omron CJ1W-V680C12

Cj1 2-Head V680 Rfid Module |Omron Industrial Automation CJ1W-V680C12
$ 2,880.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-V680C12.

Master Electronics

Datasheet59 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron CJ1W-V680C12 provided by its distributors.

Cj1 2-Head V680 Rfid Module |Omron Industrial Automation CJ1W-V680C12
V680 RFID Sensor unit, two channel, for CJ-series PLCs
Specialty Controllers CJ1 2Head V680 FID Module
SnglCPUredndntNtwrk; 60Kprg128k
Special I/O Unit, V680 ID sensor (RFID) module, double head, high frequency, 0.3 ms/cycle, 2 unit allocated, 20 words, 320 mA max @ 5/DC, 260 mA max @ 24/DC
631149 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 660 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WV680C12