Omron CJ1W-TS562

Analogue Input Plc Controllers Rohs Compliant: Yes |Omron Industrial Automation CJ1W-TS562
$ 1,936.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-TS562.

Master Electronics

Datasheet23 pages16 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.15%

Descriptions

Descriptions of Omron CJ1W-TS562 provided by its distributors.

Analogue Input Plc Controllers Rohs Compliant: Yes |Omron Industrial Automation CJ1W-TS562
Temperature sensor module, 6-Platinum resistance Thermometer (Pt100 or JPt100) input, 16-bit binary data (4-digit hexadecimal), 250 mA max at 5/DC
631145 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 450 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WTS562