Omron CJ1W-TS561

PLC Expansion Module Output Terminal 8 Output 24 V dc 180 x 54 x 83 mm
$ 2,051.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-TS561.

Master Electronics

Datasheet23 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron CJ1W-TS561 provided by its distributors.

PLC Expansion Module Output Terminal 8 Output 24 V dc 180 x 54 x 83 mm
Temperature sensor module, 6-Thermocouple (J or K) input, 250 ms/1-6 input points, 16-bit binary data (4-digit hexadecimal), 220 mA max at 5/DC
631144 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 420 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WTS561