631143 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 360 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.