Omron CJ1W-TC101

Switch; part; pushbtn; 22mm mnt; Rnd bzl; Proj; red btn; Mom; Uses A22R-3200 mnt plate
$ 1,333.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-TC101.

Electro Sonic

Datasheet15 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PLC EXPANSION MODULE, 4 DC IN, 4 RELAY OUT, LCD, EXPANDABLE 44 I/O, ZEN SERIES
PLC EXPANSION MODULE, 4 ANALOG IN 4 OUT RELAY, 100 TO 240 VAC, ZEN SERIES
PLC EXPANSION MODULE, 4 X INPUT, 4 X OUTPUT, INPUT/OUTPUT
Crouzet88970250
Communication Module 4 I/P 4 O/P 24 VDC RS485 Modbus/TCP Operating Temperature- -20 to 55 deg C
Temperature control module, 4-Thermocouple (J or K) input, PNP output, 250 mA max at 5/DC
Phoenix Contact2861865
Inline measurement term block; w/Acc; 4 digital inputs/outputs 24VDC

Descriptions

Descriptions of Omron CJ1W-TC101 provided by its distributors.

Switch; part; pushbtn; 22mm mnt; Rnd bzl; Proj; red btn; Mom; Uses A22R-3200 mnt plate
PLC Expansion Module Temperature Control 4 Input; 4 Output 5 V
Temperature control unit, Pt100 RTD inputs, transistor (NPN) output, 4 loops
4 Loop Pt Thermometer Npn |Omron Industrial Automation CJ1WTC101
CJ1 Analog Unit For High-End, Sophisticated Applications
Temperature Controllers 4 LOOP THERMOMETER NPN
CJ1W-TC101, OMRON INDUSTRIAL PRODUCTS
TEMP CONTROL MOD 4 ANALOG 4 SS
631127 Safety light guard, Type 4, PL e, hand protection (resolution 24 mm), protected field height 1200 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WTC101
  • CJ1WTC101*