Omron CJ1W-TC004

Plc Expansion Module, Temperature Control, PNP Output, CJ1W Series
$ 1,453.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-TC004.

Master Electronics

Datasheet15 pages14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2023-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron CJ1W-TC004 provided by its distributors.

PLC EXPANSION MODULE, TEMPERATURE CONTROL, PNP OUTPUT, CJ1W SERIES
2 Loop Thermocouple Pnp |Omron Industrial Automation CJ1WTC004
Temperature control unit, R/S/K/J/T/L/B thermocouple inputs, transistor (PNP) output, 2 loops, heater burnout detection function
Round case momentary pushbutton switch
TEMPERATURE CONTROL UNIT, R/S/K/J/T/L/B THER
CJ1W-TC004, OMRON INDUSTRIAL PRODUCTS
I/O MODULES CONTROLLERS ACCESSORIES;
TEMP CONTROL MOD 2 ANALOG 2 SS
631126 Safety light guard, Type 4, PL e, hand protection (resolution 24 mm), protected field height 1050 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WTC004
  • CJ1WTC004*