Omron CJ1W-TC001

Temperature control module, 4-Thermocouple (J or K) input, NPN output, 250 mA max at 5/DC
$ 1,450.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-TC001.

Electro Sonic

Datasheet15 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron CJ1W-TC001 provided by its distributors.

Temperature control module, 4-Thermocouple (J or K) input, NPN output, 250 mA max at 5/DC
Temperature control unit, R/S/K/J/T/L/B thermocouple inputs, transistor (NPN) output, 4 loops
PLC EXPANSION MODULE, THERMOCOUPLE TEMPERATURE CONTROL, CJ1W SERIES
Timer; Multi-function; Four-mode; Plug-in; Solid State; 12VDC; DPDT; .1min-10hr
CJ1 Analog Unit For High-End, Sophisticated Applications
I/O MODULES CONTROLLERS ACCESSORIES ROHS COMPLIANT: YES
Temperature Controllers THERMOCOUPLE NPN 4 LOOP
CJ1W-TC001, OMRON INDUSTRIAL PRODUCTS
TEMP CONTROL MOD 4 ANALOG 4 SS
631123 Safety light guard, Type 4, PL e, hand protection (resolution 24 mm), protected field height 600 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WTC001
  • CJ1WTC001*