Omron CJ1W-SCU22

Serial Communications Units That Enable High-Speed Connections With External Devices
$ 1,849.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-SCU22.

Master Electronics

Datasheet16 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-60.88%

Supply Chain

Introduction Date2023-09-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron CJ1W-SCU22 provided by its distributors.

Serial Communications Units That Enable High-Speed Connections With External Devices
2 Rs232 Ports Hi Spd |Omron Industrial Automation CJ1W-SCU22
PLC CP1L CPU 60 I/O relay output
HIGH-SPEED COMMUNICATION MODUL 2XRS-232C MODBUS RTU SLAVE
CJ 2 SERIAL PORT RS232C UNIT HIGH SPEED
Serial high-speed communication unit, 2x RS-232C ports, Protocol Macro, Host Link, 1:N NT Link, No protocol, Serial Gateway (CompoWay/F, MODBUS-RTU, MODBUS-ASCII, Host Link), MODBUS RTU Slave, up to 230 kbps
631104 Safety light guard, Type 2, PL c, hand protection (resolution 24 mm), protected field height 750 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1W SCU22
  • CJ1WSCU22