Omron CJ1W-PTS52

Plc Expansion Module Input 4 Input, 5 V DC 90 X 31 X 65 Mm
$ 1,315.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-PTS52.

IHS

Datasheet42 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Introduction Date2011-12-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PLC EXPANSION MODULE, 4 ANALOG IN 4 OUT RELAY, 100 TO 240 VAC, ZEN SERIES
PLC EXPANSION MODULE, 4 DC IN, 4 RELAY OUT, LCD, EXPANDABLE 44 I/O, ZEN SERIES
PLC EXPANSION MODULE, 4 X INPUT, 4 X OUTPUT, INPUT/OUTPUT
Crouzet88970211
Digital Extensions With Power Supply Via The Controller
Crouzet88970214
Digital Extensions With Power Supply Via The Controller
Phoenix Contact2867115
Analog extension module with 4 analog current inputs 4 mA ... 20 mA

Descriptions

Descriptions of Omron CJ1W-PTS52 provided by its distributors.

PLC EXPANSION MODULE INPUT 4 INPUT, 5 V DC 90 X 31 X 65 MM
4Pt. Isolated, Rtd Input |Omron Industrial Automation CJ1WPTS52
Isolated RTD input unit, 4 x inputs (Pt100 (JIS, IEC), JPt100), resolution 0.1 °C, screw terminal
Proximity Sensor; M12 SHLD; NPB; 4MM; NPN; NO; M12 CON
ANALOGUE INPUT PLC CONTROLLERS;
Specialty Controllers 4pt. Isolated Rtd In
CJ1W-PTS52, OMRON INDUSTRIAL PRODUCTS
Input module, isolated-type resistance thermometer, 250 ms/4 inputs, 3-wire method, removable terminal block,250 mA max at 5/DC
631102 Safety light guard, Type 2, PL c, hand protection (resolution 24 mm), protected field height 450 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WPTS52