Omron CJ1W-PH41U

4Pt Universal Input-Hi Resolut |Omron Industrial Automation CJ1W-PH41U
$ 2,407.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-PH41U.

Electro Sonic

Datasheet46 pages14 years ago
Datasheet42 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Omron CJ1W-PH41U provided by its distributors.

4Pt Universal Input-Hi Resolut |Omron Industrial Automation CJ1W-PH41U
Universal input-hi resolution analog module, 4 universal inputs, removable terminal block, 1 word allocation, screw terminals, 31 mm width, 0.3 A at 5/DC
Universal analog input unit, high resolution, 4 x inputs ±100mV up to ±10 V, potentiometer, 0 to 20 mA, 4 to 20 mA, thermocouple (K, J, T, E, L, U, N, R, S, B), Pt100 (3-wire), screw terminal
631048 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 1500 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WPH41U