Isolated analog input unit, 2 x inputs 4 to 20 mA, 0 to 20 mA, 1 to 5 V, 0 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 1.25 V, -1.25 to 1.25 V, resolution 1:64000, 10 ms conversion time, screw terminal
631047 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 1350 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12