Omron CJ1W-OD202

Plc Expansion Module, Transistor Output Unit, 8 Sourcing, 24VDC, 2A
$ 573.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-OD202.

IHS

Datasheet36 pages3 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-48.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron CJ1W-OD202 provided by its distributors.

PLC EXPANSION MODULE, TRANSISTOR OUTPUT UNIT, 8 SOURCING, 24VDC, 2A
Digital output unit, 8 x transistor outputs, PNP, 2.0 A, 24 VDC, screw terminal
8 - Solid State Screw Terminal Output Module Module Output Module Controller
Output Cj1 Dc24V 8Pt Pnp |Omron Industrial Automation CJ1WOD202
Analog Unit For High End powerful programmable controller
SERVO; DRIVE; Accurax G5; 1.5kW; 400V; G5 Linear Servo
DIGITAL OUTPUT PLC CONTROLLERS;
OUTPUT UNIT, 8X TRANSISTOR OUTPUTS, PNP, 2.0
CJ1W-OD202, OMRON INDUSTRIAL PRODUCTS
631021 Safety light guard, Type 4, PL e hand protection (resolution 30 mm), protected field height 450 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12-p

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WOD202