I/O Unit, output module, 8-Triac point, 250/AC 0.6A max switching capacity, 8 points/1 common, removable terminal block, 1 word, 5V 220 mA max current consumption
631008 Safety light guard, Type 4, PL e finger protection (resolution 14 mm), protected field height 1500 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 1