Omron CJ1W-NC882

CJ1 Position Control Unit, 8 Axes, I/o Node Support, Ethercat Interface
$ 5,209.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-NC882.

Master Electronics

Datasheet15 pages7 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron CJ1W-NC882 provided by its distributors.

CJ1 POSITION CONTROL UNIT, 8 AXES, I/O NODE SUPPORT, ETHERCAT INTERFACE
8 AXIS POSITION CONTROLLER WIT | Omron Automation CJ1W-NC882
Specialty Controllers 8 AXIS POSITION CONT ROLLER WIT
I/O MODULES CONTROLLERS ACCESSORIES;
CJ1 Position control module w/EtherCAT interface, 8 axes, servo control + I/O communications, 55 deg at 460 mA max at 5/DC
CP1E RS232 36In; 24PNP; DC Pow
631004 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 900 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WNC882