Omron CJ1W-MD263

Mix I/O, 32 In, 32 Out, Dc Mil |Omron Industrial Automation CJ1WMD263
$ 1,244.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-MD263.

TME

Datasheet78 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.27%

Supply Chain

Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron CJ1W-MD263 provided by its distributors.

Mix I/O, 32 In, 32 Out, Dc Mil |Omron Industrial Automation CJ1WMD263
Selector Switch; A16 Series; SQ 3POS MAINT. DPDT
MIXED I/O UNIT, 32X 24VDC INPUTS, 32X TRANSI
CJ1W-MD263, OMRON INDUSTRIAL PRODUCTS
Digital I/O unit, 32 x 24 VDC inputs, 32 x transistor outputs, NPN, 0.5 A, 12 to 24 VDC, 3.2 A max, 2 x MIL40 connectors (not included)
PMMA acrylic tube for sealing and protecting a safety light guard with a length of 60 cm of the series ’PSEN op.../1’.The IP protection class is increased from IP65 to IP67, IP68 and IP69K. TheGore-Tex membrane at the caps prevents the intrusion of dirt and water and internal condensation. The connection cable of the light guard is run through an M16 PG cable screw connection and it prevents the

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WMD263