Analog I/O unit, 4 x inputs -10 to 10 V, 0 to 5 V, 0 to 10 V, 1 to 5 V, 4 to 20 mA, 2 x outputs -10 to 10 V, 0 to 5 V, 0 to 10 V, 1 to 5 V, 4 to 20 mA, resolution 1:4000 scalable to ±32000 or 1:8000, screw terminal
630811 Set from light guard (Type 4, PL e, body protection), bracket and mutingarm T-type in accordance with DIN EN 61496, Type 4, 800 mm, connector M12,transmitter: 4-pin and 5-pin, receiver: 5-pin and 8-pin, connection cable not supplied with the device.