Omron CJ1W-ID262

Omron PLC Expansion Module Input Module 64 Input, 24 V dc 95.4 x 31 x 83.6 mm
$ 1,259.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-ID262.

Master Electronics

Datasheet25 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PLC EXPANSION MODULE DC INPUT UNIT, 64 INPUTS, 24 V, 7MA, CS1W SERIES

Descriptions

Descriptions of Omron CJ1W-ID262 provided by its distributors.

Omron PLC Expansion Module Input Module 64 Input, 24 V dc 95.4 x 31 x 83.6 mm
I/O Unit, digital input module, 64-point, MIL connection, 4.1 mA at 24/DC
Digital input unit, 64 x 24 VDC inputs, MIL40 connector (not included)
Plc, Digital Input, 64 Inputs, 24Vdc, 24Vdc
DIGITAL INPUT PLC CONTROLLERS;
Lin cur o/p brd 4-20mA+sensorPS12vdc80mA
I/O Controllers In CS1 DC24V 64 PT 4.1mA
Omron INPUT CS1 DC24V 64PT 4.1mA
630807 Safety light guard, Type 2, PL c, body protection, protected field heigh 1200 mm, muting function, supply voltage 24 V, connector M12, transmitter: 4-pin and 5-pin, receiver: 5-pin and 8-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WID262