Omron CJ1W-IA201

Omron PLC Expansion Module Input Module 8 Input, 24200 V ac 95.4 x 31 x 89 mm
$ 479.573
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-IA201.

Sager Electronics

Datasheet25 pages3 years ago
Datasheet25 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-06-02

Related Parts

Phoenix Contact2867144
Module; Input; Digital; 5 to 30; Sup-V 9-30VDC; 99mmLx22.5mmWx114.5mmH; DIN Rail Mnt
Phoenix Contact2867322
Analog /digital module for 2 digital inputs/outputs and 1 analog input/output
Crouzet88970021
MILLENIUM 3, CONTROLLER, 24VDC, 8 INPUTS, 4 RELAY OUTPUTS
Crouzet88970233
I/O EXTENSION MODULE, XR14, 100-240VAC, 8 INPUT, 6 RELAY OUTPUT
Crouzet88974043
CONTROLLER, PLC, SUP-V 100-240AC,8 DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Phoenix Contact2861690
Input terminal for inline station, Inputs: 8, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2861690

Descriptions

Descriptions of Omron CJ1W-IA201 provided by its distributors.

Omron PLC Expansion Module Input Module 8 Input, 24200 V ac 95.4 x 31 x 89 mm
8Pt.in: 200-240 Vac, 9Ma |Omron Industrial Automation CJ1WIA201
Digital input unit, 8 x 200-240 VAC inputs, screw terminal
Analog Unit For High End powerful programmable controller
DIGITAL INPUT PLC CONTROLLERS;
NPN Inductive Proximity Sensor; 12 - 24V dc
Specialty Controllers 8PT.IN 200-240AC 9mA
CJ1W-IA201, OMRON INDUSTRIAL PRODUCTS
INPUT UNIT, 8X 200-240VAC INPUTS
630770 Safety light curtain, Type 4, PL e, hand protection (resolution 30 mm), protected field height 1650 mm, supply voltage 24 V, terminator M12, transmitter: 4-pin, receiver: 8-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WIA201